ABB Installation Products Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.

Features

  • Expansive selection of terminal types
  • Increases operational efficiency and reliability of critical electrical equipment
  • Selective annealing process leaves barrel soft enough to crimp and form around wire, reducing installer fatigue
  • Tongue remains strong due to cold-form process during manufacturing, withstanding repeated bends and bolt tightening strain in electrical installations
  • Long barrel design lowers electrical resistance, prevents wire pullout, and eliminates missed crimps
  • Long barrel provides insulator with additional surface area to hold tighter to barrel
  • Anti-rotational tongue on ring tongue terminals prevents terminal shorting by keeping terminal secure in terminal block and more terminals can be closer together without worry

Features

  • Commercial and institutional buildings
  • Data centers
  • Food and beverage
  • Metals and mining
  • Oil and gas
  • Power generation
  • Renewable energy
  • Rail
  • Single and multifamily housing
  • Utility industry
  • Wind power

Videos

Product Overview

Infographic - ABB Installation Products Sta-Kon® Wire Terminals
Yayınlandı: 2025-08-04 | Güncellenmiş: 2025-12-11