ABLIC Ultrasound Digital Transmit Pulsers

ABLIC Ultrasound Digital Transmit Pulsers integrate a logic input interface, voltage level translators, MOSFET gate drive buffers, and high-voltage high-current P- and N-channel MOSFETs. The Pulsers offer well-matched output impedance and current of P- and N-channel MOSFETs and active ground clamps. These features result in excellent positive and negative-onset pulse matching and low harmonic distortion. An active output termination works with active ground clamps to improve isolation performance in a receiving period. Additionally, synchronizing data with a clock signal enhances output jitter performance and channel-to-channel delay mismatch.

Features

  • High integration facilitates downsizing and cost reduction
  • Well-matched positive and negative pulses for better image quality

Applications

  • Medical ultrasound imaging
  • Piezoelectric transducer drivers
  • Flaw detection
  • Pulse waveform generator

Block Diagram

Block Diagram - ABLIC Ultrasound Digital Transmit Pulsers
Yayınlandı: 2022-05-11 | Güncellenmiş: 2023-09-14