Abracon ABM11-0022-T3 Ceramic SMD Quartz Crystal

Abracon ABM11-0022-T3 Ceramic SMD Quartz Crystal features fundamental mode and tight stability and is suitable for reflow. This SMD crystal operates at a 39MHz frequency and 10pF load capacitance. The ABM11-0022-T3 ceramic SMD quartz crystal operates at -40°C to 95°C temperature range. This quartz crystal is suitable for cellular telephones, pagers, communication and test equipment, high-density applications, IoT, PCMCIA, and wireless applications.

Specifications

  • 39MHz operating frequency
  • -40°C to 95°C operating temperature range
  • 35Ω maximum equivalent series resistance (R1)
  • 3pF maximum shunt capacitance (C0)
  • 10pF typical Load Capacitance (CL)
  • 10µW typical and 100µW maximum drive level
  • 500MΩ minimum insulation resistance

Applications

  • Cellular telephones and pagers
  • Communication and test equipment
  • IoT applications
  • High-density applications
  • PCMCIA and wireless applications
Yayınlandı: 2023-04-26 | Güncellenmiş: 2023-05-07