Abracon ABM11A Commercial-Grade 2-Pad MHz Crystals

Abracon ABM11A Commercial-Grade 2-pad MHz Crystals feature a 2-pad design and a frequency range of 16MHz to 54MHz in a 2016 package. The ABM11A offers tolerance as low as 15ppm, stability as low as 30ppm, and an operating temperature range as wide as -40°C to +125°C. These Abracon MHZ crystals are suitable for applications in microcontrollers/processors, GPS receivers, wearables, Internet of Things (IoT) devices, gaming consoles/controllers, wireless networks, smart grids, robotics/drones, and data centers.

Features

  • 2.0mm x 1.6mm x 0.8mm package
  • Suitable for RoHS-compliant reflow
  • Seam-sealed ceramic package with metal lid assures high precision and reliability
  • REACH/RoHS II compliant
  • MSL Level 1

Applications

  • High-density applications
  • Modems, communication, and test equipment
  • PCMCIA and wireless applications

Specifications

  • 16MHz to 54MHz frequency range
  • -40°C to +125°C operating temperature range
  • ±15ppm to ±50ppm frequency tolerance at +25°C
  • ±30ppm ±100ppm frequency stability over the operating temperature
  • 30Ω to 200Ω equivalent series resistance (ESR)
  • 3.0pF maximum shunt capacitance
  • 8pF typical load capacitance
  • Drive level
    • 10µW typical
    • 100µW maximum
  • ±3ppm aging
  • 500MΩ insulation resistance

Dimensions

Mechanical Drawing - Abracon ABM11A Commercial-Grade 2-Pad MHz Crystals
Yayınlandı: 2025-05-29 | Güncellenmiş: 2025-06-09