Abracon ABS06N Crystals
Abracon ABS06N Crystals are tuning fork 32.768kHz quartz crystals offered in a small form-factor of 2mm x 1.2mm x 0.6mm two-pad SMD package. These crystals offer industry-standard frequency accuracy at 25°C ±3°C (±20ppm). The ABS06N low-profile quartz crystals feature 12.5pF load capacitance (CL), 50kΩ Equivalent Series Resistance (ESR), 500MΩ insulation resistance, and operate at -40°C to 85°C temperature range. These crystals are used in wireless communications, a wide range of communication and measuring equipment, and commercial and industrial applications.Features
- 32.768kHz frequency
- Low profile
- Small form factor tuning fork crystals
- 12.5pF (typical) load capacitance (CL)
- 1.8pF (maximum) shunt capacitance (C0)
- 50kΩ (maximum) Equivalent Series Resistance (ESR)
- 500MΩ (minimum) insulation resistance (@ 100VDC ±15V)
- 2mm x 1.2mm x 0.6mm two-pad SMD package
- Available with standard ±20ppm set-tolerance
- -40°C to 85°C operating temperature range
- REACH and RoHS-compliant
Applications
- Commercial
- Wide range of communication and measuring equipment
- Industrial
- Wireless communications
Mechanical Dimensions
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-13