Abracon ABS07 32.768kHz Crystals
Abracon ABS07 32.768kHz Crystals are low-frequency crystals in a low-profile surface-mount package. ABS07-LR low ESR crystals feature a guaranteed Equivalent Series Resistance (ESR) of 50kΩ maximum for low power designs. The ABS07L series offers a height of only 0.38mm for high-density circuit boards. Abracon ABS07 crystals are ideal for use in a wide range of communication and measuring equipment, commercial/industrial applications, and more.Features
- ABS07 Series
- Low frequency in small size SMD
- 0.9mm height ideal for high-density circuit boards
- Seam-sealed ceramic package offers excellent environmental and heat resistance
- -55°C to +125°C extended temperature range for industrial applications
- ABS07-L Series
- Lowest height kHz package for 32.768kHz crystals
- 0.38mm height ideal for high-density circuit boards
- Ceramic package with excellent environmental and heat resistance
- Excellent shock and vibration resistance
- ABS07-LR Series
- Guaranteed ESR of 50kΩ maximum for low-power designs
- 0.9mm height ideal for high-density circuit boards
- Seam-sealed ceramic package for excellent environmental and heat resistance
- -40°C to +85°C extended operating temperature for industrial applications
Applications
- Common
- Communication and measuring equipment
- Commercial and industrial
- Wireless communications
- PDAs
- ABS07
- Smartphones
- ABS07-L
- Credit cards with security technology
- ABS07-LR
- Power sensitive designs requiring low ESR crystals
- Consumer
- Smartphones
Yayınlandı: 2015-07-01
| Güncellenmiş: 2022-03-11