Abracon ACAG & ACAR Antenna Evaluation Boards
Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.Features
- Chip antennas made using LTCC technology
- ACAG boards:
- 433MHz to 5.5GHz frequency range
- ACAR boards:
- 698MHz to 5.5GHz frequency range
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Sıklık | Bant genişliği | Açıklama/İşlev | Boyutlar | Seri | İle kullanmak için |
|---|---|---|---|---|---|---|---|
| ACAG0301-15752450-EVB | ![]() |
1.575 GHz, 2.45 GHz | 20 MHz , 100 MHz | WiFi + GPS Multiband Cermaic Chip Antenna | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
| ACAR0301-SW2-EVB | ![]() |
2.4 GHz, 5.5 GHz | 100 MHz, 675 MHz | Dual Band WiFi Chip Antenna | 80 mm x 40 mm | ACAR | Ceramic Chip Antenna |
| ACAG0201-2450-EVB | ![]() |
2.45 GHz | 65 MHz | 2.4 GHz Ceramic Chip Antenna | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
| ACAG0301-1575-EVB | ![]() |
1.575 GHz | 40 MHz | 1575 MHz GPS Ceramic Chip Antenna | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
| ACAG1204-915-EVB | ![]() |
915 MHz | 15 MHz | 915 MHz Ceramic Chip Antenna | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
| ACAG0301-24505500-EVB | ![]() |
2.45 GHz, 5.5 GHz | 100 MHz, 800 MHz | Dualband WiFi/Bluebooth Chip | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
| ACAG0801-2450-EVB | ![]() |
2.45 GHz | 180 MHz | 2450 MHz Ceramic Chip Antenna | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
| ACAG1204-868-EVB | ![]() |
868 MHz | 20 MHz | 868 MHz Ceramic Chip Antenna | 90 mm x 50 mm | ACAG | Cermaic Chip Antenna |
Yayınlandı: 2019-11-28
| Güncellenmiş: 2023-03-17