Abracon ACR4006X 5G NR / 4G / LTE Ceramic Chip Antennas
Abracon ACR4006X 5G NR / 4G / LTE Ceramic Chip Antennas are ultra-wideband antennas ideal for 5G NR / 4G / LTE applications. Abracon ACR4006X Ceramic Chip Antennas operate over a 600MHz to 6GHz frequency range, feature linear polarization, and are available in a 40mm x 6mm x 5mm surface-mount package. Applications include Internet of Things (IoT), machine-to-machine (M2M), wearables, and more.Features
- 600MHz to 6GHz ultra-wideband frequency
- Compact profile (40mm x 6mm x 5mm)
- Linear polarization
- Surface mount (SMD)
Applications
- IoT
- M2M
- Wearables
- Smart homes and buildings
- Industrial
- Medical
- Automotive
Specifications
- Operating frequency
- 600MHz to 960MHz
- 1710MHz to 2690MHz
- 3300MHz to 6000MHz
- 50Ω impedance
- -40°C to +85°C operating temperature range
- 90% to 95% relative humidity
Yayınlandı: 2021-04-06
| Güncellenmiş: 2025-01-16