Abracon AEACAC53010Z-S433 Automotive Whip Antennas

Abracon AEACAC53010Z-S433 Antennas are 433MHz external automotive whip antennas offering straight or right-angle mounting. These low-profile antennas feature 10W input power and 2V maximum voltage standing wave ratio (VSWR). Abracon AEACAC53010Z-S433 Antennas are ideal for automotive applications and can also serve Internet of Things / Machine-to-Machine, smart meters, medical devices, and more.

Features

  • 433MHz frequency
  • 10W input power
  • Straight or right-angle mount
  • ≤2VSWR
  • 2dBi gain
  • 50Ω impedance
  • -40°C to +125°C operating temperature range

Applications

  • Automotive
  • IoT and M2M
  • ISM
  • LoRa® / SigFox
  • RFID
  • Remote technology / monitoring
  • Smart meters
  • Medical devices
Yayınlandı: 2020-03-19 | Güncellenmiş: 2024-03-20