Abracon AEMF3108X-F LTE/5G Wideband Dome Antenna
Abracon AEMF3108X-F LTE/5G Wideband Dome Antenna features a 50Ω impedance, high peak gain of up to 6.9dBi at 5W input power, and high efficiency of up to 89%. This LTE/5G dome antenna incorporates a screw mount style and exhibits linear polarization and an omnidirectional radiation pattern. The AEMF3108X-F dome antenna operates from 617MHz to 6000MHz frequency ranges and -40°C to 85°C temperature range. The dome antenna is part lead-free and RoHS compliant. Typical applications include Internet of Things (IoT) devices, LTE-M, Cat M, Cat M1, networking and telecommunication, smart home networking, CBRS, and 5G bands.Features
- Linear polarization
- Omni-directional radiation pattern
- IP67 rating
- Screw mount
- RoHS compliant
- Part lead-free
Specifications
- Up to 6.9dBi high peak gain
- Up to 89% high efficiency
- Supports 617MHz to 6000MHz frequency operating range
- <3 Voltage Standing Wave Ratio (VSWR )
- 50Ω impedance
- 5W input power
- -40°C to 85°C operating temperature range
Applications
- Internet of Things (IoT) devices
- LTE-M, Cat M, Cat M1, and NB-IoT
- LTE CAT 1 up to CAT 20 supported
- CBRS and 5G bands supported
- Smart home networking
- Networking and telecommunication
Dimension Diagram
Yayınlandı: 2023-10-04
| Güncellenmiş: 2023-10-27