Abracon AIAC SMT Air Coil Inductors
Abracon AIAC SMT Air Coil Inductors include several series in a variety of sizes. These devices offer an operating temperature range up to 125°C as well as a high current design. They feature excellent Q and self-resonant frequency (SRF) and an inductance range up to 538nH. Abracon AIAC SMT Air Coil Inductors are ideal for use in cordless phones, high-frequency communication equipment, intercoms, CATV, RFID, metal sensors and proximity sensors, noise suppression for RF power supplies/bias, I/O filtering and frequency selection for audio devices such as loudspeakers, impedance matching for transceivers, and switch isolation for RF circuits.Features
- High current design
- Wide range frequency response
- Excellent Q and SRF
- Standard flat cap top suitable for automatic placement
Applications
- Cordless phones, high-frequency communication equipment, intercoms, CATV, RFID
- Suitable for metal sensors and proximity sensors
- Noise suppression for RF power supplies/bias
- I/O filtering, frequency selection for audio devices such as loudspeakers, hi-fi
- Impedance matching for transceivers
- Improves switch isolation for RF circuits
Yayınlandı: 2014-05-07
| Güncellenmiş: 2023-09-11