Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors
Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors offer a 1nH to 15nH inductance range, 50mΩ to 220mΩ maximum DC resistance, and -55°C to +125°C temperature range. These inductors feature high self-resonant frequency, high Q value, excellent solderability, heat resistance for reflow soldering, and a multilayer monolithic construction that yields high reliability. Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors are ideal for BLUETOOTH®, mobile phones, and high-frequency telecommunication circuits.Features
- High self-resonant frequency
- Multilayer monolithic construction
- Excellent solderability and heat resistance
- High Q value
Applications
- BLUETOOTH
- Mobile phones (GSM, CDMA, and PDC)
- High-frequency telecommunication circuits
- Other high-frequency circuit general uses
Specifications
- 1nH to 15nH inductance range
- 50mΩ to 220mΩ maximum DC resistance
- 430mA to 1A current range
- -55°C to +125°C temperature range
Yayınlandı: 2021-05-10
| Güncellenmiş: 2025-01-20