Abracon AISC-xx02F 0.5mm Power Inductors
Abracon AISC-xx02F 0.5mm Power Inductors are high-power density inductors in an extremely low profile of just 0.5mm. These inductors showcase a wire wound construction around a horizontal core and high inductance/mm³. The AISC-xx02F 0.5mm inductors feature semi-shielded magnetics and up to 10µH inductance. These low-profile power inductors offer high self-resonant frequency and low radiation. The AISC-xx02F power inductors are suitable for use in smartphones, wearable exercise monitors, diagnostics patches, hearing aids, glasses, cameras, highly dense power circuitry, and textile applications.Features
- Semi-shielded magnetics and low radiation
- High power density
- Very small package for medium current applications
- Extreme low profile of 0.5mm maximum
- High inductance/mm³
- High self-resonant frequency
Applications
- Smartphones
- Wearable exercise monitors
- Textiles
- Diagnostics patches
- Hearing aids
- Glasses and cameras
- Highly dense power circuitry
Materials & Dimensions
Yayınlandı: 2023-06-05
| Güncellenmiş: 2023-09-11