Abracon AMDLH 4020 Metal Alloy Molded Inductors

Abracon AMDLH 4020 Metal Alloy Molded Inductors feature a shielded construction with soft saturation and low DCR. The inductors are designed for switching frequencies between 100KHz and 2MHz, which is ideal for DC/DC switching converters and power supplies. The AMDLH series provides a RoHS-compliant 4.2mm x 4.1mm x 1.9mm package and is constructed of a metal alloy material. The Abracon AMDLH 4020 Metal Alloy Molded Inductors operates with a 0.1μH to 10μH inductance range with a ±20% tolerance rating, suitable for high-current transient load applications.

Features

  • Shielded construction
  • Soft saturation
  • Low DCR
  • High efficiency
  • Designed for switching frequencies between 100KHz to 2MHz
  • Lead-free, RoHS compliant

Applications

  • DC/DC switching converters
  • Power supplies
  • Notebooks/workstations
  • Servers
  • High-current, transient load applications

Specifications

  • 0.1μH to 10μH inductance range
  • ±20% tolerance rating
  • 2mΩ to 132mΩ max DC resistance range
  • 2.7A to 26A typical saturation current range
  • 2.8A to 24A typical temperature rise current range
  • 50V operating voltage across inductor
  • -40°C to +125°C operating/storage temperature range

Dimensions (mm)

Chart - Abracon AMDLH 4020 Metal Alloy Molded Inductors
Yayınlandı: 2024-04-26 | Güncellenmiş: 2024-05-09