Abracon AMELH4020S Power Inductors
Abracon AMELH4020S Power Inductors are flat-wire / hot-pressed molded power inductors with inductance ranging from 0.042μH to 4.7μH. These inductors offer low DCR, high saturation current, ultra-low AC losses, minimal audible buzzing, and soft saturation characteristics. The AMELH4020S series supports higher load currents, superior EMI suppression, and reliable performance at extreme temperatures. Abracon AMELH4020S Power Inductors show improved efficiency and thermal performance, and smoother current handling capacity. These inductors are used in applications like consumer electronics, industrial electronics, and telecom equipment.Features
- Low DCR
- Ultra-low AC losses
- High saturation current
- Soft saturation characteristics
- Minimal audible buzzing
- Moisture sensitivity level (MSL) 1
- RoHS/RoHS II compliant
Applications
- Consumer electronics
- Industrial electronics
- Telecom equipment
Specifications
- 0.042μH to 4.7μH inductance range
- 20% tolerance
- 0.8mΩ to 40mΩ typical DCR range
- 4.2mm x 4.2mm x 1.9mm dimensions
- -40°C to +125°C operating temperature range (including self-temperature rise)
Dimensions
Yayınlandı: 2025-07-14
| Güncellenmiş: 2025-08-15