Abracon AMELH5030S Power Inductors
Abracon AMELH5030S Power Inductors feature low DCR (1.6mΩ to 40.4mΩ) and high saturation current (6.5A to 45A) in a package measuring 5.5mm x 5.3mm x 2.9mm. These flat-wire / hot-pressed molded power inductors offer minimal audible buzzing, soft saturation characteristics, and ultra-low AC losses. The AMELH5030S series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is RoHS/RoHS II compliant. Abracon AMELH5030S Power Inductors are compact and ideally suited for use in consumer electronics, industrial electronics, and telecom equipment.Features
- 5030 package size
- Low DCR
- Ultra-low AC losses
- High saturation current
- Soft saturation characteristics
- Minimal audible buzzing
- Moisture sensitivity level (MSL) 1
- RoHS/RoHS II compliant
Applications
- Consumer electronics
- Industrial electronics
- Telecom equipment
Specifications
- 0.18μH to 8.2μH inductance range
- 20% tolerance
- 1.6mΩ to 40.4mΩ typical DCR range
- 6.5A to 45A typical saturation current range
- 6.5A to 34A typical temperature rise current range
- 13MHz to 150MHz self-resonant frequency
- 5.5mm x 5.3mm x 2.9mm dimensions
- -40°C to +125°C operating temperature range (including self-temperature rise)
Dimensions
Yayınlandı: 2025-08-15
| Güncellenmiş: 2025-08-19