Abracon AMELH5050S Power Inductors
Abracon AMELH5050S Power Inductors offer a 5.5mm x 5.3mm x 4.8mm package size with excellent current capacity of up to 40A and ultra-low DCR, down to 1.1mΩ. These flat-wire / hot-pressed molded power inductors provide soft saturation, shielded construction for low EMI, and a compact size ideal for high-density designs. Additional features include an inductance range of 0.18μH to 22μH, 20% tolerance, and 8MHz to 155MHz self-resonant frequency. Suitable applications for Abracon AMELH5050S Power Inductors include body electronics, lighting, motor control, solar, power systems, and battery-powered devices.Features
- 5050 package size
- Excellent current capacity
- Exceptionally low DCR
- Soft saturation
- Compact size for high-density designs
- Shielded construction for low EMI
- Moisture sensitivity level (MSL) 1
- RoHS/RoHS II compliant
Applications
- Body electronics
- Lighting
- Motor control
- Solar inverters and solar power
- DC/DC converters in distributed power systems
- Battery-powered devices
Specifications
- 0.18μH to 22μH inductance range
- 20% tolerance
- 1.1mΩ to 70.3mΩ typical DCR range
- 5A to 40A typical saturation current range
- 4.5A to 35A typical temperature rise current range
- 8MHz to 155MHz self-resonant frequency
- 5.5mm x 5.3mm x 4.8mm dimensions
- -40°C to +125°C operating temperature range (including self-temperature rise)
Dimensions
Yayınlandı: 2025-08-15
| Güncellenmiş: 2025-08-21