Abracon AMJM Power Optimized MEMS Oscillators
Abracon AMJM Power Optimized MEMS Oscillators offer a 1MHz to 100MHz output frequency range and 12µA power standby. These power-optimized oscillators feature an output enable function, low 0.84mm profile, low operating current, and a wide temperature range from -40°C to +85°C. The AMJM oscillators consume low power during operation. These MEMS oscillators feature a compact footprint and are available in low-profile packages. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.
Features
- Compact footprint and low profile
- Output enable or ultra-low power standby
- Low power consumption
- Low operating current
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS/RoHS II compliant
Applications
- Wearables
- Internet of Things (IoT)
- Industrial IoT
- Audio and video
- Drones
- Robotics
Specifications
- 1MHz to 100MHZ output frequency range
- 1.71V to 3.63V power supply voltage range
- 3.0mA typical current consumption
- 12µA ultra-low power standby
- ±25ppm or ±50ppm all-inclusive frequency stability options
- ±5ppm first year aging at +25°C, ±1ppm per year after the first
- 45/55% duty cycle
- 300kΩ typical enable pull-up resistor
- 0.1ms to 100ms power supply ramp range
- 1.3ms maximum start-up time
- 1µs maximum output enable time
- 1.0ns to 2.2ns rise/fall time
- 9ps to 11ps maximum RMS period jitter
- 60ps to 70ps maximum cycle-to-cycle jitter
- 0.84mm profile
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +150°C storage
- +260°C typical soldering
Yayınlandı: 2018-09-10
| Güncellenmiş: 2026-05-05