Abracon AMSLA-Q7050 Automotive Stacked Inductors
Abracon AMSLA-Q7050 Automotive Stacked Inductors are high-power density inductors for switching frequencies between 100KHz to 2MHz. These AEC-Q200-qualified automotive stacked inductors provide low DC Resistance (DCR) and high efficiency. The AMSLA-Q7050 inductors come with shielded construction and a 72nH to 150nH inductance range. These inductors operate at 40V (across the inductor) and offer a 30A to 58A maximum saturation current (Isat) range. Typical applications include desktop/server applications, high current Point-of-Load (POL) converters, lighting, solar inverters, and robotics.Features
- AEC-Q200 qualified
- Shielded construction
- Soft saturation
- High power density
- Low DC Resistance (DCR)
- High efficiency
- Designed for switching frequencies between 100KHz to 2MHz
Applications
- Desktops and servers
- High current point-of-load (POL) converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
Specifications
- 72nH to 150nH inductance range
- 20% tolerance
- 0.35mΩ maximum DC Resistance (DCR) range
- 30A to 58A maximum saturation current (Isat) range
- 45A maximum temperature rise current (Irms)
- 40V operating voltage (across inductor)
- -40°C to 125°C operating temperature range (including self-temperature rise)
- 7mm x 7mm x 5mm dimensions
- RoHS compliant and lead free
Mechanical Drawing
Yayınlandı: 2023-04-19
| Güncellenmiş: 2023-09-11