Abracon ASDDV Continuous-Voltage SMD Crystal Oscillators
Abracon ASDDV Continuous-Voltage Surface-Mount (SMD) Crystal Oscillators feature continuous VDD operation from 1.6V to 3.6V and offer a 1MHz to 160MHz frequency range. Abracon ASDDV Oscillators provide an output Enable/Start and Disable/Stop function and are output waveform CMOS/HCMOS/LVCMOS compatible. The series comes in a hermetically seam-sealed 2.5mm x 2.0mm x 0.95mm ceramic package and is optimized for low current consumption.Features
- Continuous VDD operation from 1.6V to 3.6V
- Optimized for low current consumption
- Output Enable/Start and Disable/Stop function
- Output waveform CMOS/HCMOS/LVCMOS compatible
- Hermetically seam-sealed ceramic package
- 2.5mm x 2.0mm x 0.95mm dimensions
- 1MHz to 160MHz frequency range
- -40°C to +85°C operating temperature range
Applications
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
- Mobile communication
Yayınlandı: 2020-04-10
| Güncellenmiş: 2025-06-23