Abracon ASEDV Continuous-Voltage SMD Crystal Oscillators

Abracon ASEDV Continuous-Voltage Surface-Mount (SMD) Crystal Oscillators feature continuous VDD operation from 1.6V to 3.6V and offer a 1MHz to 160MHz frequency range. Abracon ASEDV Oscillators provide an output Enable/Start and Disable/Stop function and are output waveform CMOS/HCMOS/LVCMOS compatible. The series comes in a hermetically seam-sealed 3.2mm x 2.5mm x 1.2mm ceramic package and is optimized for low current consumption.

Features

  • Continuous VDD operation from 1.6V to 3.6V
  • Optimized for low current consumption
  • Output Enable/Start and Disable/Stop function
  • Output waveform CMOS/HCMOS/LVCMOS compatible
  • Hermetically seam-sealed ceramic package
  • 3.2mm x 2.5mm x 1.2mm dimensions
  • 1MHz to 160MHz frequency range
  • -40°C to +85°C operating temperature range

Applications

  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication
Yayınlandı: 2020-04-10 | Güncellenmiş: 2025-06-23