Abracon ASPIAIG AEC-Q200 Molded SMD Power Inductors
Abracon ASPIAIG AEC-Q200 Molded SMD Power Inductors are high power density automotive-grade inductors designed to meet the performance, reliability, and cost needs of the most challenging design-constrained applications in the automotive and industrial markets. Superior EMI shielding features prevent interference and disruption to neighboring circuitry in low-profile package sizes. Utilizing a metal alloy construction and round wire coil technology, Abracon ASPIAIG automotive inductors offer high current ratings in compact sizes. This selection of inductors can service most high-reliability DC/DC conversion topologies with superior power densities and efficiencies.Features
- PPAP ready and supported
- TS16949 certified production lines
- AEC-200 Grade 0 qualified
- Shielded construction
- PCB mounting
- SMD termination style
- Soft saturation
- Low DCR and high efficiency
- MSL Level 1
- RoHS and RoHS II comliant
Applications
- Body electronics and comfort system
- Infotainment and entertainment
- Electric vehicles
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch-mode power supplies
Specifications
- 0.16µH to 8.2µH inductance range
- 5A to 35A maximum DC current range
- 1.5mΩ to 48.7mΩ maximum DC resistance range
- 5.4A to 58A saturation current range
- -55°C to +155°C temperature range
- 100kHz test frequency
- 20% tolerance
Datasheets
- ASPIAIG-Q1010 - 11.9mm x 11.0mm x 9.7mm
- ASPIAIG-Q1030 - 11.9mm x 11.0mm x 2.9mm
- ASPIAIG-Q1060 - 11.9mm x 11.0mm x 5.7mm
- ASPIAIG-Q1510 - 17.5mm x 16.5mm x 9.7mm
- ASPIAIG-Q1513 - 17.5mm x 16.5mm x 12.7mm
- ASPIAIG-Q5030 - 6.0mm x 5.7mm x 2.9mm
- ASPIAIG-Q7030 - 7.8mm x 7.6mm x 2.9mm
- ASPIAIG-Q7050 - 8.4mm x 8.0mm x 4.8mm
- ASPIAIG-Q8080 - 8.9mm x 8.5mm x 7.7mm
- ASPIAIG-QLR5050 - 6.0mm x 5.7mm x 4.8mm
Yayınlandı: 2021-04-19
| Güncellenmiş: 2025-01-17