Abracon ASPIAIG-F4030 & ASPIAIG-F6060 Power Inductors
Abracon ASPIAIG-F4030 and ASPIAIG-F6060 Power Inductors are AEC-Q200 qualified and offer a 0.47μH to 10μH inductance range and a 15A maximum saturation current rating. These inductors are PPAP-ready and supported and feature shielded construction, soft saturation, and low DCR with high efficiency. The F4030 inductors have dimensions of 4.1mm x 4.1mm x 2.8mm, while the F6060 inductors have a size of 6.6mm x 6.4mm x 5.8mm. Abracon ASPIAIG-F4030 and ASPIAIG-F6060 Power Inductors are suitable for body electronics, infotainment, electric vehicles, solar inverters, and robotics.Features
- AEC-Q200 qualified
- PPAP-ready and supported
- Shielded construction
- Soft saturation
- Low DCR
- High efficiency
Applications
- Body electronics and comfort system
- Infortainment and entertainment
- Electric vehicles
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium and high-power switch mode power supplies
Specifications
- Dimensions
- 4.1mm x 4.1mm x 2.8mm for F4030
- 6.6mm x 6.4mm x 5.8mm for F6060
- TS16949-certified production lines
- ±20% tolerance
- Temperature Range
- -55°C to +150°C for F4030
- -55°C to +155°C for F6060
Datasheets
Yayınlandı: 2023-06-13
| Güncellenmiş: 2023-09-11