Abracon ASPI-F4030 & ASPI-F6060 Molded SMD Power Inductors

Abracon ASPI-F4030 and ASPI-F6060 Molded SMD Power Inductors offer a 1.8mΩ to 86.5mΩ DC resistance range, 30A maximum saturation current rating, and ±20% tolerance. These inductors feature shielded construction, soft saturation, and high efficiency. The ASPI-F4030 inductors have dimensions of 4.1mm x 4.1mm x 3.1mm, while the ASPI-F6060 inductors have 6.6mm x 6.4mm x 6.1mm dimensions. Abracon ASPI-F4030 and ASPI-F6060 Molded SMD Power Inductors are suitable for electric vehicles, robotics, infotainment, and body electronics.

Features

  • Shielded construction
  • Soft saturation
  • Low DCR
  • High efficiency
  • High-temperature current rating

Applications

  • Body electronics and comfort systems
  • Infotainment and entertainment
  • Electric vehicles
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch mode power supplies

Specifications

  •  ASPI-F4030
    • 4.1mm x 4.1mm x 3.1mm dimensions 
    • 0.13μH to 12μH inductance range
    • ±20% tolerance
    • 1.8mΩ to 86.5mΩ maximum DC resistance
    • 26.5A maximum saturation current
    • -55°C to +125°C operating temperature range
  • ASPI-F6060
    • 6.6mm x 6.4mm x 6.1mm dimensions
    • 0.33μH to 12μH inductance range
    • ±20% tolerance
    • 2.2mΩ to 40.33mΩ maximum DC resistance
    • 30A maximum saturation current
    • -55°C to +125°C operating temperature range
Yayınlandı: 2023-06-13 | Güncellenmiş: 2023-09-11