Abracon AST3TQ & AST3TQ53 Precision SMD Oscillators

Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators are available in a range of standard frequencies from 10MHz to 40MHz. These devices are offered as TCXO or VCTCXO with standard LVCMOS output or clipped sine wave output. Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators feature excellent phase noise, harmonics, and spurious content. Typical applications include COTS military radios and other communication hardware, WiMax, LTE, BTS, GPS tracking with holdover accuracy, and more.

Features

  • Excellent phase noise, harmonics, and spurious content
  • Typical rms jitter of 400fs at 40MHz carrier and 1.0ps @ 10MHz carrier over 12kHz to 20MHz BW
  • Standard LVCMOS output or clipped sine wave output
  • 10MHz to 40MHz standard frequency range
  • Moisture sensitivity level (MSL) 3
  • RoHS/RoHS 2 compliant
  • AST3TQ frequency stabilities
    • ±100ppb over -40°C to +85°C temperature range
    • ±280ppb over -50°C to +90°C temperature range
    • ±500ppb over -55°C to +95°C temperature range
  • AST3TQ53 frequency stabilities
    • ±50ppb, ±100ppb, and ±280ppb over -40°C to +85°C temperature range

Applications

  • COTS military radios and other communication hardware
  • WiMax
  • LTE, BTS
  • CATV, LAN, LMDS
  • GPS tracking with holdover accuracy
  • Test and measurement equipment
  • Point-to-point communication networks
Yayınlandı: 2014-01-16 | Güncellenmiş: 2022-03-11