Abracon ASVDV Continuous Voltage SMD Crystal Oscillators
Abracon ASVDV Continuous Voltage SMD Crystal Oscillators feature continuous supply voltage operation from 1.6V to 3.63V in a 7.0mm x 5.0mm x 1.4mm hermetically seam-sealed ceramic package. The Abracon ASVDV Continuous Voltage SMD Crystal Oscillators are optimized for low current consumption and include output Enable/Start and Disable/Stop functions. These oscillators are also output waveform CMOS/HCMOS/LVCMOS compatible. Applications include portable and wearable electronics, Internet of Things (IoT), consumer electronics, and more.Features
- 7.0mm x 5.0mm x 1.4mm package
- 1.6V to 3.63V continuous supply voltage operation
- Optimized for low current consumption
- Output Enable/Start and Disable/Stop functions
- Output waveform CMOS/HCMOS/LVCMOS compatible
- Hermetically seam-sealed ceramic package
Applications
- Portable and wearable electronics
- IoT
- Consumer electronics
- Industrial control and automation
- Mobile communication
Specifications
- 1MHz to 160MHz frequency range
- -40°C to +85°C operating temperature range
- ±25ppm overall frequency stability
- 500ppm frequency stability
- CMOS output
Yayınlandı: 2022-01-17
| Güncellenmiş: 2023-06-09