Abracon ATFC Thin Film Chip Inductors
ABRACON ATFC Thin Film Chip Inductors are ultra-miniature 1.0mm x 0.5mm x 0.32mm, photo-lithographic single-layer ceramic chips with high SFR, excellent Q, superior temperature stability (-25°C to +85°C), and tight tolerance of ±1% or ±0.1nH. The ATFC series features self-resonant frequency control within 10%, stable inductance in high-frequency circuits, and is highly stable for critical needs. The ABRACON ATFC Thin Film Chip Inductors are ideal for cellular telephones, pagers, GPS products, wireless LAN, communication appliances, BLUETOOTH® modules, as well as VCO, TCXO circuit, and RF transceiver modules.Features
- Photolithographic single-layer ceramic chip
- High SRF, excellent Q, superior temperature stability
- Tight tolerance ± 0.1nH available
- Self-resonant frequency controlled within 10%
- Stable inductance in high-frequency circuit
- Highly stable design for critical needs
Applications
- Cellphones and GPS
- CVO, TCXO circuit, and RF transceiver modules
- Wireless LAN, Bluetooth module, communication appliances
Datasheets
Yayınlandı: 2010-08-20
| Güncellenmiş: 2023-09-11