Abracon FTxMH Continuous Volt TCXO Oscillators
Abracon FTxMH Continuous Volt TCXO Oscillators feature FT1MH-, FT2MH-, and FT3MH-series temperature-compensated crystal oscillators (TCXO) with continuous or fixed Vdd options. The oscillators provide a hermetically seam-sealed ceramic package and a low current consumption. The Abracon FTxMH Continuous Volt TCXO Oscillators operate with a 1.8V, 2.5V, or 3.3V voltage supply, which allows the series to be used for various applications. The oscillators offer a CMOS output waveform and a 15pF output load. The oscillators function within a 9.6MHz to 60MHz frequency range and a -40°C to +105°C operating temperature range.Features
- Continuous and fixed Vdd options available
- Output waveform CMOS
- Hermetically seam-sealed ceramic package
- Low current consumption
Specifications
- 9.6MHz to 60MHz frequency range
- 1.68V to 3.63V supply voltage
- 4.8mA to 8mA supply current
- CMOS output waveform
- 15pF output load
- 10μA stand-by current
- 10ms start-up time
- -40°C to +105°C operating temperature range
- -40°C to +125°C storage temperature range
Datasheets
Yayınlandı: 2023-12-14
| Güncellenmiş: 2024-01-04