P2300MEL

Littelfuse
576-P2300MEL
P2300MEL

Ürt.:

Açıklama:
Tristörlü Dalgalanma Koruma Cihazları - TSPD Bi 180V 5000A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Tristörlü Dalgalanma Koruma Cihazları - TSPD
RoHS:  
260 V
800 mA
400 A
180 V
5 uA
50 mA
4 V
350 pF to 600 pF
- 40 C
+ 85 C
Through Hole
SMTO-218
Tube
Marka: Littelfuse
Akım Oranı: 2.2 A
Ürün Tipi: TSPDs
Seri: Pxxx0ME
Fabrika Paket Miktarı: 250
Alt kategori:: Thyristors
Ticari Unvan: SIDACtor
Birim Ağırlık: 5 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

SIDACtor + MOV AC Line Protection

Littelfuse SIDACtor + MOV AC Line Protection offers an innovative method of using a silicon crowbar component known as the SIDACtor Protection Thyristor component for the main overvoltage protection solutions for AC power lines. SIDACtor Crowbar Protection features high surge current capability, low on-state voltage conditions, and lower overshoot during high dv/dt events. Littelfuse SIDACtor + MOV AC Line Protection is ideal for outdoor LED lighting, outdoor AC drives, and CATV Trunk amplifier network systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Littelfuse SIDACtor® High Exposure Surge Protection

Littelfuse SIDACtor® High Exposure Surge Protection products are a unique family of very robust solid state protection devices intended for use in high exposure environments. This family includes products specifically designed for primary protection such as cell and TO-220 devices. The High Surge Current family also has devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The High Surge Current Protection family provides an overvoltage protection solution that help applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.
Learn More

Littelfuse Pxxx0ME SIDACtor® Protection Thyristors

Littelfuse Pxxx0ME SIDACtor® Protection Thyristors are 5000A solid state protection devices offered in a non-isolated TO-218 package. These devices protect equipment located in the severe surge environment of CATV (Community Antenna TV) applications.
Learn More

High Exposure Surge SIDACtor Protection Thyristors

Littelfuse High Exposure Surge SIDACtor Protection Thyristors are very robust solid-state protection devices intended for use in high-exposure environments. The family includes products specifically designed for primary protection, such as cell and TO-220 devices. The High Surge Current components also feature devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The Littelfuse High Surge Current Protection family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors

Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors are 5000A solid state protection devices offered in a non-isolated TO-218 package. These devices protect equipment located in the severe surge environment of CATV (Community Antenna TV) applications. The 5kA Series is ideal for use in CATV amplifiers, telecom base station equipment, and cell towers.
Learn More

Px0MEL SIDACtor Protection Thyristors

Littelfuse Px0MEL SIDACtor® Protection Thyristors are packaged in a robust TO-218 package designed to protect equipment located in high exposure environments from severe overvoltage transients. These devices are RoHS compliant, lead free, and halogen free. Littelfuse Px0MEL SIDACtor Protection Thyristors are ideal for use in data interface and AC power lines for CATV amplifiers, telecom base station equipment, and cell towers.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-0ME 5kA SIDACtor® Protection Thyristors

Littelfuse P-0ME 5kA SIDACtor® Protection Thyristors are designed to protect equipment located in high exposure environments from severe overvoltage transients. The components come in a robust TO-218 package and are ideal for use in data interface and AC power line for CATV amplifiers, Telecom Base Station equipment, and Cell Towers. P-0ME features a 5kA 8/20µs surge rating wherein the surge capability does not degrade after multiple events. These Littelfuse thyristors exhibit a low offshoot voltage, a low on-state voltage, and fail to short circuit mode when the component has surged beyond its ratings. The P-0ME series is RoHS compliant, lead-free, and halogen-free.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

Stokta Var: 376

Stok:
376 Hemen Gönderilebilir
Fabrika Teslim Süresi:
17 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,42 € 9,42 €
5,95 € 59,50 €