ACEINNA MCR1101 Current Sensor Evaluation Boards

ACEINNA MCR1101 Current Sensor Evaluation Boards are designed to evaluate MCR1101 Current Sensor ICs. The MCR1101 current sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. The MCR1101 evaluation boards incorporate Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These evaluation boards eliminate sensitivity to stray and common mode magnetic fields.

Features

  • Evaluate MCR1101 current sensor ICs
  • AMR-based integrated current sensor
  • Fast output response time
  • Low power consumption
  • Overcurrent fault detection
  • -40°C to 105°C operating temperature range

Videos

Yayınlandı: 2019-01-22 | Güncellenmiş: 2023-07-26