Qorvo ACT88430 Advanced Power Management Unit

Qorvo ACT88430 Advanced Power Management Unit can power a range of processors. These include video processors, FPGA’s, peripherals, microcontrollers, and solid-state drive applications. Qorvo ACT88430 Advanced Power Management Unit can be reconfigured via I2C for multiple applications without the need for PCB changes. The PMU has a low external component count and high configurability, which significantly speeds time to market.

Features

  • 2.7V to 5.5V input voltage range
  • Complete integrated power solution
    • One 4A DC/DC step-down (Buck) regulator
    • Three 2.5A DC/DC step-down (Buck) regulators
    • One 800mA LDO
    • Two 200mA LDOs
  • Space savings
    • Fully integrated
    • High Fsw =2.25MHz or 1.125MHz
    • Integrated sequencing
  • Easy system-level design
    • Configurable sequencing
    • Seamless sequencing with external supplies
  • Buck 1 bypass mode for 3.3V system level compliance
  • Highly configurable
    • uP interface for status reporting and controllability
    • Programmable reset and power good GPIOs
    • Flexible sequencing options
  • I2C interface – 1MHz

Applications

  • Computer vision
  • Microcontroller applications
  • Solid-state drives
  • FPGA
  • Video processors

Block Diagram

Block Diagram - Qorvo ACT88430 Advanced Power Management Unit
Yayınlandı: 2018-11-28 | Güncellenmiş: 2023-02-02