Qorvo PAC5532 Power Application Controllers®

Qorvo PAC5532 Power Application Controllers® (PAC) feature a BLDC programmable motor controller and driver in a single integrated IC. The PAC5532 integrates an Arm® Cortex®-M4F FLASH-based MCU, power management, high- and low-side gate drivers, and signal-conditioning components. Qorvo PAC5532 Power Application Controllers are ideal for 48V to 120V battery-powered BLDC applications, including garden tools and battery-powered bikes and scooters.

Features

  • Fully programmable Arm Cortex-M4F 32-bit MCU
  • 128kB FLASH, 32kB SRAM, 2.5MSPS SAR ADC
  • 3 integrated 180V/2A high-side gate drivers
  • Integrated PGA (3 differential, 4 single-ended)
  • UART, SPI, I2C, and CAN serial interfaces
  • Minimal external components
  • 8mm x 8mm, 51-pin TQFN package
  • Programmable overcurrent protection for motor drive stage
  • Integrated 160V DC/DC buck controller
  • Three integrated 2A low-side gate drivers
  • Integrated DACs and comparators
  • QEP decoders

Applications

  • Power tools
  • Garden tools
  • Motor controllers
  • Drone/RCs
  • E-Bikes
  • E-Vehicles
  • Ped-electric bikes
  • Light HEVs

Simplified Application Diagram

Application Circuit Diagram - Qorvo PAC5532 Power Application Controllers®
Yayınlandı: 2018-09-05 | Güncellenmiş: 2024-09-27