Adafruit 1790 Music Maker Shield for Arduino

Adafruit 1790 Music Maker MP3 Shield makes it easy to enable any Arduino-based project with audio capabilities. The Music Maker MP3 Shield is based on VLSI  VS1053B Encoding/Decoding (codec) ICm which can decode a wide variety of audio formats. Th Music Maker Shield can be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. All the functionalities are implemented in a lightweight SPI interface so that any Arduino can play audio from an SD card. The 1790 Music Maker MP3 Shield features stereo-audio-out with proper audio filter caps, 7-extra GPIOs, a microSD-card socket, and 3.3V/5.0V level shifting for SD and MP3 chipsets. The Music Maker MP3 Shield works with Arduino Uno, Mega, or Leonardo.

Features

  • VS1053B Codec Chip
  • Decode a wide variety of audio formats like MP3, AAC, Ogg Vorbis, WMA, MIDI, FLAC, and WAV (PCM and ADPCM)
  • Compatible with Arduino Uno, Leonardo, or Mega
  • Stereo audio out with proper audio filter caps and ground reference
  • 7 extra GPIOs that can be written or read through the Arduino library for reading buttons or lighting LEDs
  • MicroSD card socket for any FAT16/FAT32 formatted SD card from 64Mb or greater
  • Full 3.3V/5.0V level shifting for SD and MP3 chipsets
  • Built-in MIDI synth/drum machine with dozens of instruments
  • 69mm x 53mm x 2mm PCB

Videos

Dimensions

Adafruit 1790 Music Maker Shield for Arduino
Yayınlandı: 2018-07-18 | Güncellenmiş: 2022-09-19