Adafruit 2601 RGB LED Matrix Shield for Arduino
Adafruit 2601 RGB LED Matrix Shield for Arduino offers great density and less power usage. This LED display is designed to be driven by FPGAs or other high-speed processors. The 2601 shield consists of RGB LEDs arranged in 16 x 32 (512) grid on the front and the other with 32 x 32 (1024) grid. This LED matrix shield PCB with IDC connectors and 12 16-bit latches drive the display with 1:8 (16 x 32) or 1:16 (32 x 32) scan-rate. The 2601 RGB LED panel requires 12 or 13 digital pins and a 5V power supply.Features
- Great density and less power usage
- 16 x 32 (512) grid
- 32 x 32 (1024) grid
- Requires 12 or 13 digital pins and a 5V power supply
- 68.5mm x 53.2mm x 1.6mm dimensions
Videos
Yayınlandı: 2018-07-18
| Güncellenmiş: 2022-03-10