Adafruit 2746 Bluefruit LE Shield

Adafruit 2746 Bluefruit LE Shield makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design. The Bluefruit LE Shield connects to the Arduino or a compatible microcontroller board using the hardware SPI-interface (MISO, MOSI, SCK) plus a chip select-line, interrupt-line, and reset. The Bluefruit acts as a data pipe that can transparently transmit back and forth from the iOS or Android device. The Bluefruit LE Shield features Arm® Cortex® M0 core running at 16MHz, with 256KB Flash memory, 32KB SRAM, and an easy AT command set.

Features

  • ARM Cortex M0 core running at 16MHz
  • 256KB flash memory
  • 32KB SRAM
  • Transport SPI at 4MHz with HW IRQ (5 pins required)
  • 5V-safe inputs
  • Easy to add BLE connectivity to the Arduino
  • Onboard 3.3V voltage regulation
  • Bootloader with support for safe OTA firmware updates
  • Easy AT command set to get up and run quickly
  • 67.1mm x 51.7mm x 10mm dimensions

Videos

Dimensions

Adafruit 2746 Bluefruit LE Shield
Yayınlandı: 2018-07-18 | Güncellenmiş: 2022-09-15