Adafruit 3464 Joy Bonnet
Adafruit 3464 Joy Bonnet fits on top of a Raspberry Pi Zero and adds adorable handheld arcade controls. This Joy Bonnet can act as a keyboard providing easy to use interface with any emulator or media player. The Joy Bonnet is a fully assembled module and requires no soldering. The Joy Bonnet delivers immense performance with RetroPie or Emulationstation. The 3464 Joy Bonnet features an Arm® Cortex® A53 core and is compatible with emulators requiring less than 1GHz speeds.Raspberry Pi, HDMI cables, SD card, enclosure, and display not included.
Features
- Easy plug and play
- Adorable hand-held arcade controls
- Arm Cortex A53 core
- High-speed emulation
- High compatibility with RetroPie and EmulationStation
- 65mm x 30.6mm x 18mm board size
Videos
Yayınlandı: 2018-04-17
| Güncellenmiş: 2022-08-16