Adafruit 4x4 Trellis Acrylic Enclosure & Hardware Kit
Adafruit 4x4 Trellis Acrylic Enclosure and Hardware Kit is a super-specifically laser-cut enclosure that includes acrylic cutouts and nylon spacers, nuts, and screws. This enclosure turns the 4x4 Trellis into a light/music maker. The 4x4 Trellis acrylic feather enclosure and hardware kit can be used as a MIDI instrument, an interface, or a control panel. This 4x4 Trellis acrylic feather enclosure and hardware kit come in 86mm x 86mm x 31mm dimensions.Kit Contents
- 1x black acrylic cutout 1.5mm thick
- 10x clear acrylic cutouts 3mm thick
- 4x M3 black nylon spacers 15mm long
- 8x M3 black nylon screws 8mm long
- 4x M2.5 black nylon screws 10mm long
- 4x M2.5 black nylon nuts
- 4x M2.5 standoffs 3mm long (un-threaded)
- 1x set of little rubber bumper feet (4 bumpers total)
Yayınlandı: 2019-11-11
| Güncellenmiş: 2023-06-16