Adafruit BH1750 16-bit Ambient Light Sensor
Adafruit BH1750 16-bit Ambient Light Sensor from Rohm is a small, capable, and inexpensive light sensor. This sensor provides 16-bit light measurements in lux, which makes it easy to compare against other values, such as references and measurements from other sensors. The BH1750 can measure from 0 lux to 65K+ lux, and with calibration and advanced adjustment of the measurement time, it can measure up to 100,000 lux. This sensor is available in STEMMA QT form factor with an integrated voltage regulator and level-shifting circuitry that can be used in 3.3V and 5V devices.Features
- Small, capable, and inexpensive light sensor
- 16-bit light measurements in lux
- 0 lux to 65K+ lux measurement range
- 25.3mm x 17.7mm x 4.5mm dimensions
Videos
Yayınlandı: 2020-11-18
| Güncellenmiş: 2024-04-12