Adafruit Circuit Playground Bolt-on TFT Gizmo
Adafruit Circuit Playground Bolt-on TFT Gizmo is designed to improve Circuit Playground projects by allowing the addition of a reliable color display. This TFT gizmo features a 1.54" 240 x 240 IPS display with backlight control, Class D audio amplifier, and two 3-pin STEMMA connectors. The device can be used along with Bluefruit boards for effective CircuitPython use. This gizmo comes with a PCB with pre-soldered standoffs and twelve M3 screws for attachment. The Circuit Playground TFT gizmo also consists of 8mm standoffs allowing a li-poly battery to be placed between the Circuit Playground and the gizmo. This gizmo is RoHS2 compliant and available in 53.3mm x 53.3mm x 9.4mm dimensions.Features
- Adds a color display in a sturdy and reliable fashion
- 1.54" 240 x 240 IPS display with backlight control
- Class D audio amplifier
- 2x 3-pin STEMMA connectors
- Great companion for Circuit Playground Express or Bluefruit boards
- Works in Arduino and CircuitPython
- Comes with a PCB that has:
- Pre-soldered standoffs attached
- 12x M3 screws for attachment
- 23g product weight
- RoHS2 compliant
- 53.3mm x 53.3mm x 9.4mm dimensions
Videos
Additional Resource
Yayınlandı: 2019-11-26
| Güncellenmiş: 2023-06-16