Adafruit Feather M0 433MHz RFM96 LoRa Radio

Adafruit Feather M0 433MHz RFM96 LoRa Radio is a microcontroller with a Long Range (LoRa) packet radio transceiver. The packet radio includes a built-in USB and battery charging. The device also integrates Adafruit Feather M0 in a 433MHz radio module. The Feather M0 RFM96 433MHz LoRa Radio supports wireless networks that are more flexible than BLUETOOTH® LE. In addition, the device does not have the high-power requirements of WiFi.

The device operates using the ATSAMD21G18 ARM Cortex M0 processor, which is clocked at 48MHz and at 3.3V logic. The chip offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Features

  • Feather M0 Features
    • Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
    • Weight 5.8 grams
    • ATSAMD21G18 @ 48MHz with 3.3V logic/power
    • No EEPROM
    • 3.3V regulator with 500mA peak current output
    • USB native support comes with a USB bootloader and serial port debugging
    • 20 GPIO pins
    • Hardware Serial, hardware I²C, hardware SPI support
    • 8 PWM pins
    • 10 analog inputs
    • Built-in 100mA lithium polymer charger with charging status indicator LED
    • Pin #13 red LED for general purpose blinking
    • Power/enable pin
    • 4 mounting holes
    • Reset button
  • Feather M0 LoRa Radio Features
    • SX127x LoRa® based module with SPI interface
    • Packet radio with ready-to-go Arduino libraries
    • Uses the license-free ISM bands (ITU "Europe" @ 433MHz and ITU "Americas" @ 900MHz)
    • +5 to +20dBm up to 100mW Power Output Capability (power output selectable in software)
    • ~300uA during full sleep, ~120mA peak during +20dBm transmit, ~40mA during active radio listening
    • Simple wire antenna or spot for uFL connector

Feather M0 433MHz RFM96 LoRa Radio

Adafruit Feather M0 433MHz RFM96 LoRa Radio
Yayınlandı: 2017-01-23 | Güncellenmiş: 2022-03-11