Adafruit Feather M0 900MHz RFM95 LoRa Radio

Adafruit Feather M0 900MHz RFM95 Long Range (LoRa) Radio is a microcontroller with a LoRa packet radio transceiver. The packet radio includes a built-in USB and battery charging. The device also integrates Adafruit Feather M0 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.

The RFM95 900MHz LoRa Radio supports wireless networks that are more flexible than BLUETOOTH® LE. In addition, the device does not have the high-power requirements of WiFi. The Feather M0 with RFM95 900MHz LoRa Radio operates using the ATSAMD21G18 ARM Cortex M0 processor, which is clocked at 48MHz and at 3.3V logic. The processor offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

Features

  • Feather M0 Features
    • Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
    • Weight 5.8 grams
    • ATSAMD21G18 @ 48MHz with 3.3V logic/power
    • No EEPROM
    • 3.3V regulator with 500mA peak current output
    • USB native support comes with a USB bootloader and serial port debugging
    • 20 GPIO pins
    • Hardware Serial, hardware I2C, hardware SPI support
    • 8 PWM pins
    • 10 analog inputs
    • Built-in 100mA lithium polymer battery charger with charging status indicator LED
    • Pin #13 red LED for general purpose blinking
    • Power/enable pin
    • 4 mounting holes
    • Reset button
  • Feather M0 LoRa Radio Features
    • SX127x LoRa® based module with SPI interface
    • Packet radio with ready-to-go Arduino libraries
    • Uses the license-free ISM bands (ITU "Europe" @ 433MHz and ITU "Americas" @ 900MHz)
    • +5 to +20dBm up to 100mW Power Output Capability (power output selectable in software)
    • ~300uA during full sleep, ~120mA peak during +20dBm transmit, ~40mA during active radio listening
    • Simple wire antenna or spot for uFL connector

Feather M0 900MHz RFM95 LoRa Radio

Adafruit Feather M0 900MHz RFM95 LoRa Radio

Medium One Prototyping Sandbox

Adafruit Feather M0 900MHz RFM95 LoRa Radio

Jumpstart your IoT project with Medium One Prototyping Sandbox. Medium One provides a cloud-based platform that enables developers to send event data via a ready-to-use Application Programming Interface (API), which in turn triggers workflows in real-time. Workflows are based on python scripts that simply call built-in Medium One libraries and services. It’s that easy! Just create your own python-based workflows and instantly start processing your data. Medium One provides intelligence on every event in real-time.

Learn More About Medium One Prototyping Sandbox

Learn More About Medium One Mouser Jumpstart Kits

Yayınlandı: 2017-01-20 | Güncellenmiş: 2022-03-11