Adafruit Feather M0 Wi-Fi® with uFL - ATSAMD21 + ATWINC1500

Adafruit Feather M0 Wi-Fi® with uFL - ATSAMD21 + ATWINC1500 is an all-in-one Arduino-compatible, reliable, high-speed Wi-Fi development board. The board includes a built-in USB and battery charging. The built-in USB provides a USB-to-Serial program and debug capability. The development board features the ATSAMD21G18 Arm® Cortex®-M0 Processor operating at a maximum of 48MHz with 3.3V logic. The processor offers 256Kabc of flash and 32K of RAM.

Specifications

  • Measures 2.1" x 0.9" x 0.3" (53.65mm x 23mm x 8mm) without headers soldered in. Note it is 0.1" longer than most Feathers
  • Light as a (large?) feather - 6.1 grams
  • ATSAMD21G18 @ 48MHz with 3.3V logic/power
  • 256KB FLASH, 32KB SRAM, No EEPROM
  • 3.3V regulator (AP2112K-3.3) with 600mA peak current output, WiFi can draw 300mA peak during xmit
  • USB native support; Includes USB bootloader and serial port debugging
  • 20 GPIO pins
  • Hardware Serial, hardware I2C, hardware SPI support
  • 8x PWM pins
  • 10x analog inputs
  • 1x analog output
  • Built in 200mA lipoly charger with charging status indicator LED
  • Pin #13 red LED for general purpose blinking
  • Power/enable pin
  • 4x mounting holes
  • Reset button
Yayınlandı: 2018-09-19 | Güncellenmiş: 2022-10-03