Adafruit GEMMA M0 Development Board

Adafruit GEMMA M0 Development Board is easy to use microcontroller board for a wearable electronic platform. This bite-sized tiny wearable platform board comes in a 1.1"/28mm diameter and 0.28"/7mm thick form factor with alligator-clip sew pads. The GEMMA M0 is powered by ATSAMD21E18 32-bit Cortex M0+ and can be used with Arduino IDE or Adafruit's CircuitPython. This development kit offers 256KB Flash, 32 KB RAM, and a native USB supported by every OS. The GEMMA M0 features an On/Off switch, reset switch, JST battery connector, and built-in full RGB DotStar LED.

Features

  • Programmable using Arduino IDE or Adafruit's CircuitPython
  • Built-in full RGB DotStar LED
  • 3 General Purpose I/O (GPIO) big-hole sew-pads:
    • Each I/O pad can be used for12-bit analog input or digital input/output
    • Used for conductive thread or alligator clips for fast prototyping
    • Two high-speed PWM outputs
    • Can drive NeoPixels or DotStars on any pins
  • Native USB supported by every OS
  • On/Off switch and reset switch
  • JST battery connector

Specifications

  • Super small, only 1.1"/28mm diameter and 0.28" / 7mm thick form factor
  • Powered by ATSAMD21E18 32-bit Cortex M0+ (48MHz processor)
  • 32KB RAM
  • 256KB Flash
  • 3VO output pad can provide up to 500mA at a steady 3.3V

Videos

Board Layout

Adafruit GEMMA M0 Development Board

Pin Designations

Adafruit GEMMA M0 Development Board
Yayınlandı: 2017-08-28 | Güncellenmiş: 2022-10-03