Adafruit H3LIS331 High Range Triple-Axis Accelerometer
Adafruit H3LIS331 High Range Triple-Axis Accelerometer is part of the LIS331 family of accelerometers, which provides an acceleration measurement of up to ±400g. This accelerometer features built-in and configurable high-pass and low-pass filters that adjust the reading to the desired application. The breakout of the H3LIS331 accelerator puts a dynamo on a custom-made PCB in the STEMMA QT form factor, which provides an easy interface.Features
- I2C and SPI interface type
- 3 sensing axis
- 3.3V to 5V operating voltage range
- Acceleration measurement of up to ±400g
Yayınlandı: 2020-08-12
| Güncellenmiş: 2024-04-09