Adafruit Mini GPS PA1010D - UART & I2C Breakout Board

Adafruit Mini GPS PA1010D - UART and I2C Breakout Board is a miniature GPS breakout that is only 1"x1" (~25mmx25mm). However, it houses a complete GPS/GNSS solution with I2C and UART interfaces. The Adafruit board also includes an antenna on top so that it is plug-and-play. The breakout is built around the MTK3333 chipset, a reliable, high-quality GPS module that can handle up to 33 simultaneous tracking channels. This module has an excellent high-sensitivity receiver and built-in antenna. It can do up to 10 location updates a second for high-speed, high-sensitivity logging or tracking. Power usage is incredibly low, with only 30mA during navigation.

The board includes an ultra-low dropout 3.3V regulator so the user can power it with 3.3-5VDC in, 5V level safe inputs on UART and I2C, and a footprint for optional CR1220 coin cell to keep the RTC running. It also allows for warm starts and includes a green power LED and a tiny red PPS LED. The LED blinks at about 1Hz when a fix is found and is off when there is no fix. This module does not connect to an external antenna since it is designed to be as small as possible for compact projects.

The GPS module is on a breakout board with the required support circuitry and connectors to make it easy to work with. It includes the SparkFun Qwiic compatible STEMMA QT JST SH connectors that allow the user to get going without needing to solder. Just plug a STEMMA QT adapter cable into a favorite microcontroller or Blinka-supported SBC. The board comes with one fully assembled and tested module, a piece of header so the user can solder to it for breadboarding, and a CR1220 coin cell holder.

Features

  • Support for GPS, GLONASS, GALILEO, QZSS
  • -165dBm sensitivity, up to 10Hz updates
  • Up to 210 PRN channels with 99 search channels and 33 simultaneous tracking channels
  • 5V friendly design and only 30mA current draw
  • Breadboard-able, with 4 mounting holes
  • UART and I2C interfaces
  • RTC battery-compatible
  • PPS output on fix ±20ns jitter
  • Internal patch antenna
  • Low-power and standby mode with WAKE pin
Yayınlandı: 2020-01-29 | Güncellenmiş: 2024-03-26