Adafruit PCT2075 Temperature Sensor
Adafruit PCT2075 Temperature Sensor is a code-compatible drop-in replacement for the LM75 I2C temperature sensor. This temperature sensor features an 11-bit ADC that provides precise measurements. The PCT2075 temperature sensor allows the address pins to work in three states (including high, low, and floating) and the setting of a high-temperature threshold that the sensor compares to the current temperature. The sensor then raises an alert when the current temperature exceeds the threshold. The PCT2075 temperature sensor can be placed on a breakout board with the required support circuitry and connectors for seamless operation. This sensor is RoHS2 compliant and compatible with STEMMA QT JST SH connectors.Features
- 11-bit ADC for precise measurements
- Allows the address pins to work in three states
- Sets a high-temperature threshold which is compared to the current temperature
- Raises an alert when the current temperature exceeds the threshold
- Placed on a breakout board with the required support circuitry and connectors
- Compatible with STEMMA QT JST SH connectors
- 1.7g product weight
- 25.5mm x 18mm x 4.6mm in dimensions
- RoHS2 compliant
Videos
Yayınlandı: 2019-11-26
| Güncellenmiş: 2023-06-23