Adafruit Sensirion SHTC3 Temperature & Humidity Sensor
Adafruit Sensirion SHTC3 Temperature and Humidity Sensor features a true I2C interface that provides interfacing with only two wires (plus power and ground). This sensor offers ±2% relative humidity, ±0.2°C accuracy, and has an I2C interface on address 0x70. The SHTC3 sensor has a breakout board, supporting circuitry such as pullup resistors and capacitors, and Qwiic compatible STEMMA QT connectors for the I2C bus. The breakout board also includes a voltage regulator and level-shifting circuitry.Features
- Ultra-low power consumption
- 0-100% RH humidity measurement range
- -40°C to 125°C temperature measurement range
- ±2% RH and ±0.2°C accuracy
- <1ms power-up and measurement
- NIST traceability
- I2C address 0x70
Additional Resources
Yayınlandı: 2020-08-14
| Güncellenmiş: 2024-04-09