Adafruit TLV493D 3-Axis Magnetometer Breakout Board

Adafruit TLV493D 3-Axis Magnetometer Breakout Board is designed for detecting magnets in three dimensions. This magnetometer can measure magnetic fields and track nearby magnets' movement. The TLV493D magnetometer offers digital output via a 2-wire-based standard I2C interface with up to 1MBit/sec and 12-bit data resolution for each measurement direction. This magnetometer is also outfitted with SparkFun Qwiic compatible STEMMA QT connectors. The TLV493D magnetometer is RoHS2 compliant and is available in 25.4mm x 17.8mm x 4.6mm dimensions.

Features

  • Detects magnets in three dimensions
  • Measures magnetic fields
  • Tracks the movement of nearby magnets
  • Offers digital output via 2-wire based standard I2C interface up to 1MBit/sec
  • Excellent matching of X/Y measurement for accurate angle sensing
  • 12-bit data resolution for each measurement direction
  • Outfitted with SparkFun Qwiic compatible STEMMA QT connectors
  • RoHS2 compliant
  • 25.4mm x 17.8mm x 4.6mm dimensions

Videos

Yayınlandı: 2019-11-26 | Güncellenmiş: 2023-06-16