Adafruit Infineon Trust M Breakout Board
Adafruit Infineon Trust M Breakout Board is a STEMMA I2C breakout for the Infineon OPTIGA TRUST M SLS 32AIA. OPTIGA Trust M is the next generation of Trust X. OPTIGA Trust M brings RSA® 1K/2K and ECC256/384. A crypto authentication chip much like the ATECC608 STEMMA but with ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA 1024/2048, and 4.5K of user memory. This chip can store private keys securely and generate true random numbers. This board has a 0.1" standard header in case the user wants to use it with a breadboard or perfboard. Four 2.5mm (0.1") mounting holes are also included for easy attachment. Clear Padlock and STEMMA QT cable are not included.Additional Document
Yayınlandı: 2020-01-24
| Güncellenmiş: 2024-03-25