Adam Tech DC-DC Converters
Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.Features
- Efficiently converts DC voltage levels
- Single and dual output
- Burned-in
- Various package options
- Low ripple and noise ratings
Applications
- Automotive
- Industrial automation
- Medical devices
- Mobile electronics
- Cell phones
- Laptops
- Smart lighting
- Renewable energy
Specifications
- 1W to 30W power range
- 2.97VDC to 75VDC input voltage range
- 3.3VDC to 24VDC output voltage range
- 7mA to 10mA no-load input current range
- 255mA to 1420mA full-load input current range
- 21mA to 6500mA output current range
Videos
Yayınlandı: 2024-03-26
| Güncellenmiş: 2024-11-01